text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6BAN

AS4C4M16S: 256 Mb (16 M x 16) 3.6 V AUTO TEMP High-Speed CMOS SDRAM - TFBGA-5

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Alliance Memory AS4C16M16SA-6BAN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
348
Total
$11.49
USD
Quantity
Unit Price
348
$3.83
696
$3.80
1,044
$3.78
1,392
$3.76
1,740+
$3.72
Product Variant Information section