SY89833ALMG in Tube by Microchip | Traducteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SY89833ALMG

SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2210
Product Specification Section
Microchip SY89833ALMG - Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2GHz
Supply Voltage: 3V to 3.6V
Style d'emballage :  MLF-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY89833ALMG is a lower noise version of the SY89833L 3.3 V, high-speed 2 GHz Low Voltage Differential Swing (LVDS) 1:4 fanout buffer. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature

The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 2 GHz throughput
    • <470ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <190ps rise/fall times
  • Improved Ultra-low jitter design:
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <0.635ps @ 156.25 MHz (Integrated from 12 kHz to 20 MHz)
  • Unique input termination and VT pin accepts DC- and AC-coupled inputs
  • High-speed LVDS outputs
  • 3.3 V power supply operation
  • Industrial temperature range: –40°C to +85°C
  • Available in 16-pin (3mm x 3mm) QFN package

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution

View the complete family of Fanout Buffer/Translators

Voir plus...
Pricing Section
Stock global :
100
États-Unis:
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,41 $
USD
Quantité
Prix unitaire
1
$4.41
15
$4.32
50
$4.25
150
$4.19
500+
$4.07
Product Variant Information section