text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89832UMG

SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Microchip SY89832UMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2.5GHz
Supply Voltage: 2.375V to 2.625V
Package Style:  VQFN-16
Mounting Method: Surface Mount
Features & Applications

The SY89832UMG is a Part of SY89832U Series, 2.5 V, high-speed, 2 GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications.  

It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to >2.0 GHz throughput
    • <570ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <200ps rise/fall time
  • Ultra-low jitter design:
    • <1psRMS cycle-to-cycle jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <10psPP total jitter (clock)
  • Unique, patent-pending input termination and VT pin accepts DC– and AC–coupled inputs
  • High-speed LVDS outputs
  • 2.5 V voltage supply operation

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution 
Pricing Section
Global Stock:
7
USA:
7
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.04
USD
Quantity
Web Price
1
$6.04
15
$5.97
40
$5.92
100
$5.88
250+
$5.80
Product Variant Information section