text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT23DG

MC100EPT23 Series 3.6 V 275 MHz LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT23DG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVDS/LVPECL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,258.32
USD
Quantity
Unit Price
1
$6.63
5
$6.56
30
$6.48
100
$6.42
300+
$6.32
Product Variant Information section