MC100EPT20DTG in Tube by onsemi | Traducteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC100EPT20DTG

MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2337
Product Specification Section
onsemi MC100EPT20DTG - Caractéristiques techniques
Attributes Table
No of Channels: 1
Input Type: TTL
Output Type: ECL
Supply Voltage: 3V to 3.6V
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC100EPT20DTG is a 3.3 V TTL/CMOS to differential PECL translator.

The small outline SOIC-8 package and the single gate of the EPT20 makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 390 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1 GHz Typical
  • Operating Range VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP TTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb-Free Packages are Available

View the List of available MC100EP Series of Translators

Voir plus...
Pricing Section
Stock global :
26
États-Unis:
26
Sur commande :
0
Stock d'usine :Stock d'usine :
5 000
Délai d'usine :
18 Semaines
Commande minimale :
26
Multiples de :
100
Total 
168,22 $
USD
Quantité
Prix unitaire
100
$6.47
200
$6.43
300
$6.42
400
$6.40
500+
$6.36
Product Variant Information section