FXLP34P5X in Reel by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLP34P5X

FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLP34P5X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages.

The FXLP34 is part of the Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0 V to 3.6V, and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Features:

  • 1.0V to 3.6V VCC supply operation
  • Converts any voltage (1.0V to 3.6V) to (1.0 V to 3.6V)
  • 4.6V tolerant inputs and outputs
  • tPD4 ns typ for 3.0V to 3.6 V VCC5 ns typ for 2.3V to 2.7 V VCC6 ns typ for 1.65V to 1.95V VCC7 ns typ for 1.40 V to 1.60 V VCC11 ns typ for 1.10V to 1.30V VCC27 ns typ for 1.0V VCC
  • Power-Off high impedance inputs and outputs
  • Static Drive (IOH/IOL)±2.6 mA @ 3.00V VCC±2.1 mA @ 2.30V VCC±1.5 mA @ 1.65V VCC±1.0 mA @ 1.40V VCC±0.5 mA @ 1.10V VCC±20 µA @ 1.0V VCC
  • Uses patented Quiet Series™ noise/EMI reduction circuitry
  • Ultra small MicroPak™ leadless package
  • Ultra low dynamic power

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Printer
  • Routers & LAN Switches
  • SAN

View the complete FXLP series of Translators

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.70
USD
Quantity
Unit Price
3,000
$0.0689
9,000
$0.0672
12,000
$0.0667
30,000
$0.0653
45,000+
$0.064
Product Variant Information section