MC100LVEL16DG in Tube by onsemi | Large bande passante | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC100LVEL16DG

MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2125
Product Specification Section
onsemi MC100LVEL16DG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 1.75GHz
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100LVEL16 is a differential receiver. The device is functionally equivalent to the EL16 device, operating from a 3.3 V supply. The LVEL16 exhibits a wider VIHCMR range than its EL16 counterpart. With output transition times and propagation delays comparable to the EL16 the LVEL16 is ideally suited for interfacing with high frequency sources at 3.3 V supplies.

Under open input conditions, the Q input will be pulled down to VEE and the Q' input will be biased to VCC/2. This condition will force the Q output low. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Key Features:

  • 300 ps Propagation Delay
  • High Bandwidth Output Transitions
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors on D, Pullup and Pulldown Resistors on D'
  • Q Output will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Learn more about the MC100LVEL1x family of Timing Solutions

Voir plus...
Pricing Section
Stock global :
1 397
États-Unis:
1 397
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
25
Multiples de :
98
Total 
81,50 $
USD
Quantité
Prix unitaire
98
$3.26
196
$3.23
392
$3.21
490
$3.20
1 470+
$3.14
Product Variant Information section