text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3L8504SDTG

2.5 V / 3.3 V 1:4 Differential Input to LVDS Fanout Buffer / Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3L8504SDTG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Input Frequency - Max: 700MHz
Clock Output Frequency - Max: 700MHz
Supply Voltage-Nom: 2.375V to 3.63V
Input Type: Differential
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,936
Factory Lead Time:
18 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$710.40
USD
Quantity
Unit Price
96
$3.70
384
$3.67
576
$3.65
768
$3.64
960+
$3.60
Product Variant Information section