NC7SZ14M5X in Reel by onsemi | Porte simple | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NC7SZ14M5X

NC7SZ14 Series 5.5 V TinyLogic® UHS Inverter with Schmitt Trigger Input-SOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2422
Product Specification Section
onsemi NC7SZ14M5X - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7SZ14 is a single Inverter with Schmitt Trigger input from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

The Fairchild NC7S14M5X is a TinyLogic Ultra High Speed CMOS Single Schmitt Inverter. It comes in a 5-Lead SOT23 Tape and Reel Package.

Voir plus...
Pricing Section
Stock global :
15 000
États-Unis:
15 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
82,20 $
USD
Quantité
Prix unitaire
3 000
$0.0274
9 000
$0.0267
15 000
$0.0264
60 000
$0.0256
90 000+
$0.0251