Manufacturer Part #
NC7SP125P5X
NC7SP125 Series 3.6 V TinyLogic ULP Buffer with 3-STATE Output - SC-70-5
Product Specification Section
onsemi NC7SP125P5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SP125P5X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 0.9V to 3.6V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SP125P5X is a TinyLogic Ultra Low Power Single Buffer with 3-State Output. It is designed for ultra low power consumption within the VCC operating range of 0.9 V to 3.6 V and its used for applications where battery life is critical.
The NC7SP125 is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.
Features:
- 0.9 V to 3.6 V VCC supply operation
- 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
- tPD
- 3 ns typ for 3.0 V to 3.6 V VCC
- 4 ns typ for 2.3 V to 2.7 V VCC
- 5 ns typ for 1.65 V to 1.95 V VCC
- 6 ns typ for 1.40 V to 1.60 V VCC
- 10 ns typ for 1.10 V to 1.30 V VCC
- 26 ns typ for 0.90 V VCC
- Power-Off high impedance inputs and outputs
- Static Drive (IOH/IOL)
- ±2.6 mA @ 3.00V VCC
- ±2.1 mA @ 2.30V VCC
- ±1.5 mA @ 1.65V VCC
- ±1.0 mA @ 1.40V VCC
- ±0.5 mA @ 1.10V VCC
- ±20 μA @ 0.9V VCC
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra small MicroPak leadfree packages
- Ultra low dynamic power
Applications:
- Desktop PC
- LCD Monitor
- Consumer Appliances
- Medical Electronics/Devices
- Printer
- Mobile Comm Infrastructure
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0835
9,000
$0.0803
12,000
$0.0794
30,000
$0.0769
45,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount