Manufacturer Part #
MC74AC32DR2G
MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14
Product Specification Section
onsemi MC74AC32DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74AC32DR2G - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
MC74AC32 is Quad 2-Input OR Gate and Outputs Source/Sink 24 mA.
Features :
- ACT32 Has TTL Compatible Inputs
- Pb-Free Packages are Available
Pricing Section
Global Stock:
847
USA:
847
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.465
15
$0.38
75
$0.33
250
$0.295
1,250+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount