NC7WZ14P6X in Reel by onsemi | Porte double | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NC7WZ14P6X

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2435
Product Specification Section
onsemi NC7WZ14P6X - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 170mW
Propagation Delay: 13.1ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 1
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra High Speed Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive going and negative-going input threshold voltage at 5V VCC.

The Fairchild NC7WZ14P6X is a TinyLogic Ultra High Speed CMOS Dual Schmitt Inverter. It comes in a 6-Lead SC70 Tape and Reel Package.

Voir plus...
Pricing Section
Stock global :
384 000
États-Unis:
384 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
67,20 $
USD
Quantité
Prix unitaire
3 000
$0.0224
9 000
$0.0219
30 000
$0.0213
60 000
$0.021
120 000+
$0.0204