74ACT00SCX in Reel by onsemi | ACT | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

74ACT00SCX

74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2431
Product Specification Section
onsemi 74ACT00SCX - Caractéristiques techniques
Attributes Table
Logic Circuit: NAND Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74ACT00SCX is a part of 74ACT00 series logic gate. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24 mA
  • ACT00 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT00 series of logic gate

Voir plus...
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
460,00 $
USD
Quantité
Prix unitaire
2 500
$0.184
5 000
$0.182
7 500
$0.181
10 000
$0.18
12 500+
$0.177
Product Variant Information section