text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC04ABQ,115

74LVC Series 3.6 V High Performance Hex Inverter Surface Mount - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Nexperia 74LVC04ABQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC04ABQ,115 is a High performance hex inverting buffer. Its core supply voltage ranges from 1.65 V to 3.6 V.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$253.20
USD
Quantity
Unit Price
3,000
$0.0844
6,000
$0.0829
9,000
$0.0821
12,000
$0.0815
15,000+
$0.0796
Product Variant Information section