text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G08GW-Q100H

AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Nexperia 74AUP1G08GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: AU/C/P
No of Functions / Channels: 1
Supply Voltage-Nom: .8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
102,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$196.80
USD
Quantity
Unit Price
3,000
$0.0656
9,000
$0.064
12,000
$0.0635
30,000
$0.0622
45,000+
$0.0609
Product Variant Information section