Manufacturer Part #
MC74HC1G14DFT1G
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
Product Specification Section
onsemi MC74HC1G14DFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC1G14DFT1G - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0268
9,000
$0.0262
30,000
$0.0255
60,000
$0.0251
120,000+
$0.0244
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount