text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G32W5-7

74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Diodes Incorporated 74AHC1G32W5-7 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
57,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.50
USD
Quantity
Web Price
3,000
$0.0385
9,000
$0.0371
30,000
$0.0357
60,000
$0.0349
120,000+
$0.0334
Product Variant Information section