Manufacturer Part #
74AHC1G32W5-7
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SOT-25
Product Specification Section
Diodes Incorporated 74AHC1G32W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC1G32W5-7 - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 2 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0385
9,000
$0.0371
30,000
$0.0357
60,000
$0.0349
120,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount