Manufacturer Part #
F360L-3C-S
Cool White Square 11 mm 360° Side Emitting Lens For Rebel & Rebel ES Leds
Product Specification Section
Fraen F360L-3C-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fraen F360L-3C-S - Technical Attributes
Attributes Table
Radiation Pattern: | Side Emitting |
Beam Angle: | 360° |
Lens Shape: | Square |
Diameter: | 8.75mm |
Operating Temp Range: | -40°C to +128°C |
Storage Temperature Range: | -40°C to +128°C |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.665
2,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel