text.skipToContent text.skipToNavigation

Manufacturer Part #

929002754813

FO Strip PR 23.7in 2200lm 940 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Signify North America 929002754813 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 38.1V
Test Current: 308mA
Typical Flux: 2150lm
Power Consumption: 11.7W
CCT: 4000K
CRI: 90
Pricing Section
Global Stock:
2,600
USA:
2,600
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,552.00
USD
Quantity
Unit Price
200+
$7.76
Product Variant Information section