Manufacturer Part #
L150-40705006000S0
LUXEON 5050, (Square LES) 6V, 4000K, 70 CRI
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L150-40705006000S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-40705006000S0 - Technical Attributes
Attributes Table
Application: | Bollard/Downlight/Flood Light/High Bay/Low Bay/Street Lighting/Wall Grazer/Wall Wash |
Family: | LUXEON 5050 |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
Flux: | 835lm |
Test Current: | 800mA |
Forward (Drive) Current: | 1A |
Forward Voltage: | 6.1V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.37 / Stock: 0 Qty: 1,000+$0.37 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.37 / Stock: 0 Qty: 1,000+$0.37 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.37 / Stock: 0 Qty: 1,000+$0.37 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.38 / Stock: 0 Qty: 1,000+$0.38 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.37 / Stock: 0 Qty: 1,000+$0.37 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount