text.skipToContent text.skipToNavigation

Manufacturer Part #

MSCSM120DUM042AG

1200V 495A 2031W Chassis Mount Dual Common Source SiC MOSFET Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSCSM120DUM042AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 495A
Input Capacitance: 18100pF
Power Dissipation: 2031W
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$523,600.00
USD
Quantity
Unit Price
1,000+
$523.60
Product Variant Information section