text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT40R011M2HXTMA1

CoolSiC Series 400 V 13.4 A 14.4 mOhm Single N-Channel SiC MOSFET - PG‑HSOF‑8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Infineon IMT40R011M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain Current: 13.4A
Input Capacitance: 3770pF
Power Dissipation: 2.8W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$18,360.00
USD
Quantity
Unit Price
2,000+
$9.18
Product Variant Information section