STW72N60DM2AG in Tube by STMicroelectronics | Mosfet | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STW72N60DM2AG

N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STW72N60DM2AG - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 446W
Qg Gate Charge: 121nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 66A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 112ns
Rise Time: 67ns
Fall Time: 10.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 5508pF
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
600
Multiples de :
600
Total 
2 598,00 $
USD
Quantité
Prix unitaire
600+
$4.33
Product Variant Information section