STN3N45K3 in Reel by STMicroelectronics | Mosfet | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STN3N45K3

N-Channel 450 V 3.8 Ohm SuperMESH3 Power MosFet - SOT-223

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2443
Product Specification Section
STMicroelectronics STN3N45K3 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 3|W
Qg Gate Charge: 9.5nC
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STN3N45K3 is a new SuperMESH3™ series is obtained through the combination of a further fine tuning of ST's well established strip-based PowerMESH™ layout with a new optimization of the vertical structure.

In addition to reducing on-resistance significantly versus previous generation, special attention has been taken to ensure a very good dv/dt capability and higher margin in breakdown voltage for the most demanding application.

Features:

100% avalanche tested
Extremely high dv/dt capability
Gate charge minimized
Very low intrinsic capacitance
Improved diode reverse recovery characteristics
Zener-protected

Applications:

Switching applications

Voir plus...
Pricing Section
Stock global :
368 000
États-Unis:
368 000
Sur commande :Order inventroy details
428 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
664,00 $
USD
Quantité
Prix unitaire
4 000
$0.166
8 000
$0.164
12 000
$0.163
16 000
$0.162
20 000+
$0.159