Manufacturer Part #
PMX700ENZ
PMX700EN Series 60 V 0.3 A 800 mOhm N-channel Trench Mosfet - DFN0603-3
Product Specification Section
Nexperia PMX700ENZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMX700ENZ - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-Source On Resistance-Max: | 800mΩ |
Rated Power Dissipation: | 300mW |
Qg Gate Charge: | 1.1nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.3A |
Turn-on Delay Time: | 1ns |
Turn-off Delay Time: | 7ns |
Rise Time: | 1ns |
Fall Time: | 4ns |
Operating Temp Range: | -55°C to +150°C |
Input Capacitance: | 39pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0649
30,000
$0.0638
45,000+
$0.0628
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount