NX7002AKW,115 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002AKW,115

NX7002AKVW Series 60 V 170 mA Surface Mount N-Channel Trench MOSFET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX7002AKW,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 220mW
Qg Gate Charge: 0.33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 20ns
Rise Time: 7ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 11pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$588.90
USD
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.0151
60,000
$0.0146
90,000+
$0.0143
Product Variant Information section