text.skipToContent text.skipToNavigation

Manufacturer Part #

NP100P04PDG-E1-AY

NP100P04PDG P-Channel 40 V 5.1 mOhm 200 W 320 nC Switching MosFet - TO-263

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP100P04PDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 320nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,192.00
USD
Quantity
Web Price
800+
$2.74
Product Variant Information section