Manufacturer Part #
DMG1026UV-7
Dual N-Channel 60 V 2.1 Ohm 0.45 pC 0.65 W Silicon SMT Mosfet - SOT-563
Product Specification Section
Diodes Incorporated DMG1026UV-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG1026UV-7 - Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2.1Ω |
Rated Power Dissipation: | 0.65W |
Qg Gate Charge: | 0.45pC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 410mA |
Turn-on Delay Time: | 3.4ns |
Turn-off Delay Time: | 26.4ns |
Rise Time: | 3.4ns |
Fall Time: | 16.3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.8V |
Technology: | Si |
Height - Max: | 0.6mm |
Length: | 1.7mm |
Input Capacitance: | 32pF |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,000
Germany (Online Only):
102,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.081
9,000
$0.0779
15,000
$0.0765
30,000
$0.0747
60,000+
$0.0718
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount