text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3061SVTQ-7

30V / -30V, 3.4A / -2.7A, 60mohm/ 95mohm, Complementary, TSOT26, AEC-Q101

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC3061SVTQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 60mΩ/95mΩ
Rated Power Dissipation: 0.88W
Qg Gate Charge: 6.6nC/6.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A/2.7A
Turn-on Delay Time: 5.7ns/7.4ns
Turn-off Delay Time: 12.6ns/19.6ns
Rise Time: 97ns/17.9ns
Fall Time: 51ns/21.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V/2.2V
Input Capacitance: 278pF/287pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,628,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.10
30,000+
$0.0974
Product Variant Information section