text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD10,115

PUMD10 Series 5/12 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia PUMD10,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 2.2kΩ/47kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 5*12V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100V
DC Current Gain-Min: 100
Emitter - Base Voltage: 5V
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz/180MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

NPN/PNP resistor-equipped transistors (see “Simplified outline, symbol and pinning” for package details).

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Replacement of general purpose transistors in digital applications
  • Control of IC inputs

View the PUMD10,115 family of Digital Transistors

Pricing Section
Global Stock:
1,248,000
Germany (Online Only):
1,248,000
1,914,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.40
USD
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164
Product Variant Information section