PEMD6,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD6,115

PEMD6 Series NPN/PNP 4.7 kOhm / Open Resistor-Equipped Transistors - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PEMD6,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 100nA
Configuration: Dual
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Features & Applications

The PEMD6,115 is a Low voltage collector emitter saturation NPN/PNP resistor Equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$723.60
USD
Quantity
Unit Price
4,000
$0.0619
8,000
$0.0609
12,000
$0.0603
16,000
$0.0598
20,000+
$0.0585
Product Variant Information section