VC080514C300DP in Cut Tape by KYOCERA AVX | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080514C300DP

0805 14 VDC 10 VAC 32 V Clamp 900 pF Surface Mount Multilayer Chip Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
KYOCERA AVX VC080514C300DP - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 32V
Peak Output Current: 120A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The AVX VC080514C300DP is a 0805 Package of 14 V 32 V Clamping 900 pF SMT Multilayer Transient Vg Suppressor. TransGuard Transient Voltage Suppressors (TVS) with unique high energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages.

TransGuard products are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes.They have the added advantage of greater current and energy handling caabilities as well as EMI/RFI attenuation. Devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The number of grain-boundary interfaces between conducting electrodes determines “Breakdown Voltage” of the device. High voltage applications such as AC line protection require many grains between electrodes while low voltage requires few grains to establish the appropriate breakdown voltage.

Read More...
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.43
10
$0.35
40
$0.305
150
$0.26
500+
$0.215