text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LC10P

510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Littelfuse V320LC10P - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 850V
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 48J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
337,000
USA:
337,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.172
200
$0.168
750
$0.164
2,500
$0.161
10,000+
$0.154
Product Variant Information section