TMOV14RP320E in Bag by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP320E

TMOV® Series 561 VDC 320 V RMS 840 V Clamp 6000 A 380 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV14RP320E - Technical Attributes
Attributes Table
Capacitance: 380pF
Clamping Voltage-Max: 840V
Peak Output Current: 6000A
Rated Voltage: 561V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 6kA
Energy: 136J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,267.50
USD
Quantity
Unit Price
500
$0.865
1,000
$0.855
1,500
$0.845
2,000
$0.84
2,500+
$0.825
Product Variant Information section