text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP250E

TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV14RP250E - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 650V
Peak Output Current: 6000A
Rated Voltage: 429|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,044.00
USD
Quantity
Web Price
1
$0.995
40
$0.945
150
$0.905
500
$0.87
2,000+
$0.795