text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB5V6-GS08

TZM Series 5.6 V 500 mW ±2% Small Signal Zener Diode - MiniMELF (SOD-80)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2415
Product Specification Section
Vishay TZMB5V6-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
477,500
Germany (Online Only):
477,500
62,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
2,500
$0.0138
7,500
$0.0134
25,000
$0.0131
50,000
$0.0129
100,000+
$0.0125