DDZ5V1BSF-7 in Reel by Diodes Incorporated | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ5V1BSF-7

DDZ5V1BSF Series 5.1 V 10 mA 0.5W Surface Mount Precision Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Diodes Incorporated DDZ5V1BSF-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.60
USD
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0168
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0158
Product Variant Information section