Manufacturer Part #
BZX384-C18,115
BZX384 Series 18 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Product Specification Section
Nexperia BZX384-C18,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C18,115 - Technical Attributes
Attributes Table
Power Dissipation: | 0.3W |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 50nA |
Working Voltage-Nom: | 18V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
414,000
Germany (Online Only):
414,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0132
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount