Manufacturer Part #
1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics 1N5819RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics 1N5819RL - Technical Attributes
Attributes Table
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The 1N5819RL is a axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters and it is available in a DO-41 (DO-204AL) package.
These devices are intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0439
10,000
$0.0432
15,000
$0.0428
20,000
$0.0425
25,000+
$0.0415
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0439 / Stock: 180,000 Qty: 5,000+$0.0439 Stock: 180,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0439 / Stock: 0 Qty: 5,000+$0.0439 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.029 / Stock: 415,000 Qty: 5,000+$0.029 Stock: 415,000
- Reel Qty: 35,000+ / Unit Price: $0.0439 / Stock: 0 Qty: 5,000+$0.0439 Stock: 0
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole