BB844E6327HTSA1 in Reel by Infineon | Tuning/Varactor Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB844E6327HTSA1

BB844 Series 18 V 1 Pair Common Cathode Silicon Varactor Diode - SOT23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB844E6327HTSA1 - Technical Attributes
Attributes Table
Type: 1 Pair Common Cathode
Forward Current[If]: 50mA
Reverse Voltage[Vr]: 18V
Reverse Current[Ir]: 20nA
Diode Capacitance-Nom: 11.5pF
Diode Capacitance Ratio-Min: 3.2
Diode Series Reistance: 0.28Ω
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,342.50
USD
Quantity
Unit Price
3,000
$0.093
6,000
$0.0914
12,000
$0.0899
15,000
$0.0895
45,000+
$0.0865
Product Variant Information section