Manufacturer Part #
FFSD0665B-F085
Diode Silicon Carbide Schottky 650 V 9.1A (DC) Surface Mount D-PAK (TO-252)
Product Specification Section
onsemi FFSD0665B-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSD0665B-F085 - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 650V |
Capacitance: | 259pF |
Average Rectified Current-Max: | 9.1A |
Forward Voltage: | 1.7V |
Leakage Current: | 40µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount