Manufacturer Part #
SS14-E3/5AT
SS14 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
Product Specification Section
Vishay SS14-E3/5AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS14-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
742,500
Germany (Online Only):
742,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
7,500
$0.04
15,000
$0.039
22,500
$0.0384
30,000
$0.038
37,500+
$0.0368
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount