text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14-E3/5AT

SS14 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS14-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Web Price
7,500
$0.0412
15,000
$0.0402
22,500
$0.0396
30,000
$0.0392
37,500+
$0.0379
Product Variant Information section