Manufacturer Part #
DFLS240-7
DFLS240 Series 40 V 2 A Surface Mount Schottky Barrier Diode - PowerDI-123
Product Specification Section
Diodes Incorporated DFLS240-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLS240-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 20µA |
Forward Voltage: | 0.65V |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Features & Applications
The DFLS240-7 is a schottky barrier rectifier with an average forward current of 2 A. Available in surface mount POWERDI-123 package.
Features:
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Patented Interlocking Clip Design for High Surge Current Capacity
- High Current Capability and Low Forward Voltage Drop
- Lead Free Finish, RoHS Compliant (Note 1)
- "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data:
- Case: PowerDI®123
- Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-02
- Terminal Connections: Cathode Band
- Terminals: Finish – Matte Tin Annealed Over Copper Leadframe. Solderable per MIL-STD-202, Method 208
- Weight: 0.01 grams (approximate)
Pricing Section
Global Stock:
6,000
USA:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.152
6,000
$0.149
9,000
$0.147
12,000
$0.146
15,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount