text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS240-7

DFLS240 Series 40 V 2 A Surface Mount Schottky Barrier Diode - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLS240-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.65V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The DFLS240-7 is a schottky barrier rectifier with an average forward current of 2 A. Available in surface mount POWERDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • High Current Capability and Low Forward Voltage Drop
  • Lead Free Finish, RoHS Compliant (Note 1)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: PowerDI®123
  • Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-02
  • Terminal Connections: Cathode Band
  • Terminals: Finish – Matte Tin Annealed Over Copper Leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 0.01 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Web Price
3,000
$0.152
6,000
$0.149
9,000
$0.147
12,000
$0.146
15,000+
$0.142
Product Variant Information section