Manufacturer Part #
B0540WS-7
B0540WS Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323
Product Specification Section
Diodes Incorporated B0540WS-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B0540WS-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 550mV |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The B0540WS-7 is a part of B0540WS series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-323 package. It has an Operating Temperature Ranging between -40 to +125 °C.
Product Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- High Conductance
- Peak Reverse DC Blocking Voltage is 40 V
- Power Dissipation is 235 mW
- Operating and Storage Temperature Range -40 to +125 °C
- Forward Voltage is 285 V at 10 A
Pricing Section
Global Stock:
1,158,000
USA:
18,000
Germany (Online Only):
1,140,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.033
9,000
$0.0322
12,000
$0.0319
30,000
$0.0313
45,000+
$0.0306
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount