Manufacturer Part #
BAS40-04,215
BAS40 Series 40V 200 mA SMT General Purpose Schottky Diode -SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2346 |
Product Specification Section
Nexperia BAS40-04,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS40-04,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 120mA |
Peak Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 5pF |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
906,000
Germany (Online Only):
906,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0211
9,000
$0.0203
30,000
$0.0195
60,000
$0.0191
120,000+
$0.0183
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0211 / Stock: 1,065,000 Qty: 3,000+$0.0211 Stock: 1,065,000
- Reel Qty: 3,000+ / Web Price: $0.0209 / Stock: 51,000 Qty: 3,000+$0.0209 Stock: 51,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0211 / Stock: 906,000 Qty: 3,000+$0.0211 Stock: 906,000
- Reel Qty: 3,000+ / Web Price: $0.0209 / Stock: 0 Qty: 3,000+$0.0209 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount