VS-2EGH02-M3/5BT in Reel by Vishay | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-2EGH02-M3/5BT

200V 2A 2-Pin Diode Ultrafast Recovery SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay VS-2EGH02-M3/5BT - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 2µA
Forward Voltage: 0.9V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 23ns
Diode Capacitance-Max: 12F
Average Forward Current-Max: 2A
Peak Current-Max: 70A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,200
$0.105
6,400
$0.103
12,800
$0.102
16,000+
$0.101
Product Variant Information section