text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG120G10ELRX

PMEG120 Series 120 V 1 A SMT Silicon Germanium (SiGe) Rectifier - SOD123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG120G10ELRX - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.2nA
Forward Voltage: 770µV
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 12ns
Average Forward Current-Max: 1.4A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$817.20
USD
Quantity
Unit Price
3,000
$0.0934
6,000
$0.0917
9,000
$0.0908
12,000
$0.0901
15,000+
$0.088
Product Variant Information section